1 min order
7-Segment LED Display 815 Red 16mm Panel Mount815-057-21
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Datasheets
Product Information
Notes
Delivery Note
Delivered with contrast filter
Family Information
- Can be combined with coded switches H and U
- BCD input
- Operated by the BCD code in positive logic
- Memory
- With signal level adaptation
- A control signal (EL input) makes it possible to freeze the display
- LED display red
- Number height 16 mm
- Supply voltage 12...30 V
- Signal voltage 10...30 V
- Mounting depth 64 mm
Article Information
Previous Article Number
Paper catalogue
2016/17 p. 761
Paper catalogue
2013/14 p. 871
Additional information
Country of origin Malaysia (MY)
Manufacturer Crameda Intersys
Gross weight (incl. package) 19.52 Gram
Dimensions (incl. package) 70 x 32 x 20 MM
Customs number 8531202090
UNSPSC (v5.03) 32111503