Business
Private
EURExc. Vat
Semiconductor Module, 2.4V, 5.5mA,ICSY-WKL2D

ICSY-WKL2D - Semiconductor Module, 2.4V, 5.5mA,

173-50-860
ICSY-WKL2D
Manufacturer:IC Haus

Semiconductor Module, 2.4V, 5.5mA,

Image is for illustrative purposes only. Please refer to product description.

ICSY-WKL2D - Semiconductor Module, 2.4V, 5.5mA,

173-50-860
ICSY-WKL2D
Manufacturer:IC Haus

Product specifications
Laser Diode Module 
2.4 V
5.5 V
5.5 mA

Select attributes and click search to find other products that match your specification

Product Information

Family Information

  • WK1D/WKL1D: Laser diode modules for P- and M- type LDs in the CW operation
  • WK2D/WKL2D: Laser diode modules for N-type LDs in the CW operation
  • Max. Laser diode current ILDK 70 mA

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin Germany (DE)
Manufacturer IC Haus
Gross weight (incl. package) 0.046 Gram
Dimensions (incl. package) 30 x 6 x 3 MM
Customs number 8542399000
UNSPSC (v5.03) 32101619