Semiconductor Module, 2.4V, 95mA,ICSY-WK2D
ICSY-WK2D - Semiconductor Module, 2.4V, 95mA,
173-50-858
ICSY-WK2D
Manufacturer:IC Haus
Image is for illustrative purposes only. Please refer to product description.
ICSY-WK2D - Semiconductor Module, 2.4V, 95mA,
173-50-858
ICSY-WK2D
Manufacturer:IC Haus
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Datasheets
Product Information
Family Information
- WK1D/WKL1D: Laser diode modules for P- and M- type LDs in the CW operation
- WK2D/WKL2D: Laser diode modules for N-type LDs in the CW operation
- Max. Laser diode current ILDK 70 mA
Legislation and compliance
RoHS
Conforms
REACH Regulation No SVHC
Article Information
Previous Article Number
Paper catalogue
2016/17 p. 32
Paper catalogue
2013/14 p. 93
Additional information
Country of origin Germany (DE)
Manufacturer IC Haus
Gross weight (incl. package) 2 Gram
Dimensions (incl. package) 25 x 10 x 2 MM
Customs number 8542399000
UNSPSC (v5.03) 32101619