Skip to Header Skip to Main Content Skip to Footer
Instrumentation Amplifiers We stock instrumentation amplifiers that are ideal for precise signal conditioning in various industries such as medical, industrial, automotive, and aerospace.
Manufacturer
Product Status
Length Min 5 mm 10.16 mm Max 5 mm 10.16 mm
Width Min 4 mm 7.62 mm Max 4 mm 7.62 mm
Height Min 1.5 mm 3.3 mm Max 1.5 mm 3.3 mm
Bandwidth Min 80 kHz 220 kHz 700 kHz Max 80 kHz 220 kHz 700 kHz
Mounting Type
Operating Temperature Max. Min 70 °C 85 °C Max 70 °C 85 °C
Operating Temperature Min. Min -40 °C 0 °C Max -40 °C 0 °C
Package Type
Common Mode Rejection Ratio (CMRR) Min 80 dB 82 dB 83 dB Max 80 dB 82 dB 83 dB
Dual Supply Voltage Max. Min 15 V 18 V Max 15 V 18 V
Dual Supply Voltage Min. Min 1.1 V 2.5 V Max 1.1 V 2.5 V
Input Bias Current Min 4 pA 3 nA 40 nA Max 4 pA 3 nA 40 nA
Input Offset Current Min 4 pA 300 pA Max 4 pA 300 pA
Input Offset Voltage Min 125 uV 200 uV 300 uV Max 125 uV 200 uV 300 uV
Power Supply Type
Single Supply Voltage Max. Min 2.3 V 30 V 36 V Max 2.3 V 30 V 36 V
Single Supply Voltage Min. Min 2.2 V 5 V Max 2.2 V 5 V
Slew Rate Min 0.05 V/us 17 V/us Max 0.05 V/us 17 V/us
Supply Current Min 85 uA 700 uA 3.4 mA Max 85 uA 700 uA 3.4 mA