Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon

Current Sensors

When you're after an up to the minute range of current sensors then you can relax knowing that we stock the finest components in this category. We are proud to offer current sensors from the global leaders in manufacturing components of this type, including prominent brands such as Honeywell.
Filter by category:
  • Manufacturer
  • Product Status
  • Length
  • Width
  • Height
  • Operating Temperature Max.
  • Operating Temperature Min.
  • Supply Voltage Max.
  • Supply Voltage Min.
  • IC Output Type
  • Response Time
  • Sensed Current Range
  • Supply Current
NO FILTERS SELECTEDRefine your results using the filters below
Order By
Close
Best match Manufacturer A-Z Manufacturer Z-A Price: Low to High Price: High to Low
Sort by
Change View
PRODUCT
STOCK
PRICE
Current Sensing IC 2mA 20V 15kHz SOIC 8
Current Sensing IC 2mA 20V 15kHz SOIC 8
Available to backorder

EUR 3,89

(excl. VAT)

Art.Nr.   302-83-997
MPN.   IR2175SPBF
Manufacturer:  Infineon
Offer
Current Sensor 10mA 18V 500ns
Current Sensor 10mA 18V 500ns
Available to backorder

EUR 139,08

EUR 173,85

(excl. VAT)

Save 20 %

Art.Nr.   110-31-556
MPN.   CSNS300F
Manufacturer:  Honeywell
Current Sensor 19mA 16V 3us
Current Sensor 19mA 16V 3us
Available to backorder

EUR 43,84

(excl. VAT)

Art.Nr.   110-31-539
MPN.   CSLA1CD
Manufacturer:  Honeywell
( 0 Selected )CompareSelection to Top Clear All