Skip to Header Skip to Main Content Skip to Footer
The central processing unit (CPU) lies at the heart of any computer.Whilst, initially, CPUs were large, the invention of silicon wafer fabrication in the 1970s resulted in dramatic miniaturisation and the first microprocessors as we know them today.After that, they started to become known as micro processing units (MPUs).The terms are now used interchangeably.
Product Status
Length Min 14 mm 17 mm 19 mm 20 mm 21 mm 23 mm 27 mm 29 mm Max 14 mm 17 mm 19 mm 20 mm 21 mm 23 mm 27 mm 29 mm
Width Min 14 mm 17 mm 19 mm 20 mm 21 mm 23 mm 27 mm 29 mm Max 14 mm 17 mm 19 mm 20 mm 21 mm 23 mm 27 mm 29 mm
Height Min 1.12 mm 1.16 mm 1.18 mm 1.4 mm 1.6 mm 1.61 mm 1.95 mm 2.46 mm 2.55 mm Max 1.12 mm 1.16 mm 1.18 mm 1.4 mm 1.6 mm 1.61 mm 1.95 mm 2.46 mm 2.55 mm
Interfaces Min 1-Wire CAN CSI CSPI DSPI Ethernet I²C I²S MicroSD PATA PCI PCIe SATA SD SDHC SPI SSI TDM UART USB Max 1-Wire CAN CSI CSPI DSPI Ethernet I²C I²S MicroSD PATA PCI PCIe SATA SD SDHC SPI SSI TDM UART USB
Operating Temperature Max. Min 70 °C 85 °C 95 °C 105 °C 125 °C Max 70 °C 85 °C 95 °C 105 °C 125 °C
Family Name Min i.MX253 i.MX257 i.MX258 i.MX27L i.MX6S MCF5445x mobileGT PowerQUICC Max i.MX253 i.MX257 i.MX258 i.MX27L i.MX6S MCF5445x mobileGT PowerQUICC
Operating Temperature Min. Min -40 °C -20 °C 0 °C Max -40 °C -20 °C 0 °C
Package Type
Pins Min 80 144 256 324 400 473 489 516 620 624 Max 80 144 256 324 400 473 489 516 620 624
Clock Frequency Max. Min 240 MHz 250 MHz 266 MHz 333 MHz 400 MHz Max 240 MHz 250 MHz 266 MHz 333 MHz 400 MHz
Cores Min 1 2 Max 1 2
Data Bus Width Min 24 Bit 32 Bit Max 24 Bit 32 Bit
I/O Voltage Min 3.1 V 3.3 V Max 3.1 V 3.3 V
L1 Cache Data Memory Min 16 kB 32 kB Max 16 kB 32 kB
L1 Cache Instruction Memory Min 16 kB 32 kB Max 16 kB 32 kB
MPU Core Min 603e ARM926EJ-S ARM Cortex-A9 ColdFire V4 DSP56300 e300 Max 603e ARM926EJ-S ARM Cortex-A9 ColdFire V4 DSP56300 e300
Number of Timers/Counters Min 4 5 6 8 9 10 Max 4 5 6 8 9 10
RAM Memory Size Min 16 kB 32 kB 45 kB 112 kB 128 kB 144 kB Max 16 kB 32 kB 45 kB 112 kB 128 kB 144 kB
Reflow Temperature Max. Min 245 °C 260 °C Max 245 °C 260 °C
Supply Voltage Max. Min 1.05 V 1.26 V 1.47 V 1.5 V 1.52 V 1.6 V 1.65 V 3.6 V 5.75 V Max 1.05 V 1.26 V 1.47 V 1.5 V 1.52 V 1.6 V 1.65 V 3.6 V 5.75 V
Supply Voltage Min. Min 950 mV 1.14 V 1.25 V 1.3 V 1.33 V 1.35 V 1.38 V 1.42 V 1.45 V Max 950 mV 1.14 V 1.25 V 1.3 V 1.33 V 1.35 V 1.38 V 1.42 V 1.45 V