Skip to Header Skip to Main Content Skip to Footer
Flash memory has revolutionised data storage in the digital age, offering high speed, non-volatile storage solutions for a wide range of electronic devices.This is a type of non-volatile memory that can be electrically erased and reprogrammed, making it ideal for applications requiring frequent read/write operations.
Product Status
Length Min 4.9 mm 5 mm 5.26 mm 5.4 mm 6 mm 11.51 mm 13.97 mm 14 mm 42 mm Max 4.9 mm 5 mm 5.26 mm 5.4 mm 6 mm 11.51 mm 13.97 mm 14 mm 42 mm
Width Min 3.9 mm 4 mm 5.25 mm 5.4 mm 8 mm 11.5 mm 12.57 mm 13.9 mm 14.05 mm Max 3.9 mm 4 mm 5.25 mm 5.4 mm 8 mm 11.5 mm 12.57 mm 13.9 mm 14.05 mm
Mounting Type
Height Min 0.38 mm 0.8 mm 1.5 mm 1.9 mm 2.16 mm 2.79 mm 2.8 mm 3.8 mm Max 0.38 mm 0.8 mm 1.5 mm 1.9 mm 2.16 mm 2.79 mm 2.8 mm 3.8 mm
Interfaces
Operating Temperature Max. Min 70 °C 85 °C 105 °C Max 70 °C 85 °C 105 °C
Operating Temperature Min. Min -40 °C 0 °C Max -40 °C 0 °C
Package Type
Access Time Min 8 ns 55 ns 70 ns Max 8 ns 55 ns 70 ns
Chip Erase Time Min 35 ms 50 ms 70 ms Max 35 ms 50 ms 70 ms
Memory Size Min 1 MB 2 MB 4 MB 8 MB 16 MB 32 MB 64 MB Max 1 MB 2 MB 4 MB 8 MB 16 MB 32 MB 64 MB
Organisation Min 128 k x 8 Bit 16 M x 1 Bit 1 M x 8 Bit 256 k x 8 Bit 2 M x 8 Bit 512 k x 8 Bit Max 128 k x 8 Bit 16 M x 1 Bit 1 M x 8 Bit 256 k x 8 Bit 2 M x 8 Bit 512 k x 8 Bit
Packaging
Page Size Min 8 B 256 B Max 8 B 256 B
Pins Min 8 32 Max 8 32
Programming Time Min 1.5 ms/Page 10 us/Byte 14 us/Byte 20 us/Byte 7 us/Byte Max 1.5 ms/Page 10 us/Byte 14 us/Byte 20 us/Byte 7 us/Byte
Reflow Temperature Max. Min 245 °C 260 °C 300 °C Max 245 °C 260 °C 300 °C
Supply Current Min 5 mA 10 mA 15 mA 20 mA 25 mA 30 mA Max 5 mA 10 mA 15 mA 20 mA 25 mA 30 mA
Supply Voltage Max. Min 3.6 V 5.5 V Max 3.6 V 5.5 V
Supply Voltage Min. Min 2.3 V 2.7 V 4.5 V Max 2.3 V 2.7 V 4.5 V
Timing Type