Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Sensor Strip 5 M F03 Series Liquid Leakage SensorsF03-16PE-5M
F03-16PE-5M - Sensor Strip 5 M F03 Series Liquid Leakage Sensors, Omron Industrial Automation
136-64-203
F03-16PE-5M

No longer available. View product category

Sensor Strip 5 M F03 Series Liquid Leakage Sensors

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
F03 Series Liquid Leakage Sensors 
Sensing Band 

Select attributes and click search to find other products that match your specification

Downloads
Product Information

Family Information

Value Design 

  • Push-in Plus Terminal Blocks enable wiring by just inserting wires
  • Terminal holes facing forward make wiring easier
  • Unified slim design reduces dead space in control panels
  • Side-by-side mounting at an ambient temperature of 55°C for easier addition of devices
  • Leakage detection sensor with built-in amplifier
  • Measurement of resistance between 2 parallel wires on a sensor strip
  • Impedance of liquids to be measured up to 50 MOhm
  • 4 sensitivity ranges, set by DIP switch
  • Suppression of electrical pulse interference by noise filter
  • Alternating signal on the sensor lead prevents corrosion build-up
  • Isolation of sensor strip and amplifier block enables a number of sensors to be installed at a single location
  • Transistor output, open collector

Legislation and compliance

RoHS
Not compliant Learn more
REACH Regulation No SVHC

Additional information

Country of origin Japan (JP)
Gross weight (incl. package) 91 Gram
Dimensions (incl. package) 103 x 103 x 10 MM
Customs number 9026900000
UNSPSC (v5.03) 41111938
EAN 4536854513459