Serial Device Server, 100 Mbps, Serial Ports - 1, RS232 / RS422 / RS485NPORT 5150
NPORT 5150 - Serial Device Server, 100 Mbps, Serial Ports - 1, RS232 / RS422 / RS485, Moxa
Image is for illustrative purposes only. Please refer to product description.
NPORT 5150 - Serial Device Server, 100 Mbps, Serial Ports - 1, RS232 / RS422 / RS485, Moxa
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Datasheets
Product Information
Notes
Delivery Note
Supplied with AC adapter
Family Information
Modes: Real COM, Pair Connection, Ethernet Modem, Socket
Real COM/TTY drivers for Windows and Linux
Standard TCP/IP interface and versatile operation modes
Easy-to-use Windows utility for configuring multiple device server
Configure by Telnet, web browser, or Windows utility
- Modes: Real COM, Pair Connection, Ethernet Modem, Socket
- Real COM/TTY drivers for Windows and Linux
- Standard TCP/IP interface and versatile operation modes
- Easy-to-use Windows utility for configuring multiple device server
- Configure by Telnet, web browser, or Windows utility
Legislation and compliance
RoHS
Conforms
REACH Regulation
SVHC 10141-05-6 (Cobalt(II) dinitrate)|101-77-9 (4,4'- Diaminodiphenylmethane (MDA))|110-71-4 (1,2-Dimethoxyethane Ethyl Glycol Dimethyl Ether (EGDME))|1303-86-2 (Diboron trioxide)|1317-36-8 (Lead monoxide (lead oxide))|25550-51-0, 19438-60-9, 48122-14-1, 57110-29-9 (Hexahydromethylphthalic anhydride [1], Hexahydro-4-methylphthalic anhydride [2], Hexahydro-1-methylphthalic anhydride [3], Hexahydro-3-methylphthalic anhydride [4] [The individual isomers [2], [3] and [4] (including their cis- and trans- stereo isomeric forms) and all possible combinations of the isomers [1] are covered by this entry])|75-56-9 (Methyloxirane (Propylene oxide))
Article Information
Previous Article Number
Paper catalogue
2016/17 p. 1333
Paper catalogue
2013/14 p. 2383
Additional information
Country of origin Taiwan (TW)
Manufacturer Moxa
Gross weight (incl. package) 258 Gram
Dimensions (incl. package) 210 x 150 x 70 MM
Customs number 8517620000
UNSPSC (v5.03) 43222609