1 min order
Serial Device Server, 100 Mbps, Serial Ports - 1, RS232NPORT 5110
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Datasheets
Product Information
Notes
Order Note
Adapter is not included
Family Information
Modes: Real COM, Pair Connection, Ethernet Modem, Socket
Real COM/TTY drivers for Windows and Linux
Standard TCP/IP interface and versatile operation modes
Easy-to-use Windows utility for configuring multiple device server
Configure by Telnet, web browser, or Windows utility
- Modes: Real COM, Pair Connection, Ethernet Modem, Socket
- Real COM/TTY drivers for Windows and Linux
- Standard TCP/IP interface and versatile operation modes
- Easy-to-use Windows utility for configuring multiple device server
- Configure by Telnet, web browser, or Windows utility
Legislation and compliance
RoHS
Conforms
REACH Regulation No SVHC
Article Information
- Connects devices with serial interface (RS232) in TCP/IP networks
- Transmits serial data via the local network or via the Internet
- Driver on PC creates virtual COM ports for access to remote interfaces
- Power supplied by external PSU (supplied)
Previous Article Number
Paper catalogue
2016/17 p. 1333
Paper catalogue
2013/14 p. 2383
Additional information
Country of origin Taiwan (TW)
Manufacturer Moxa
Gross weight (incl. package) 333.3 Gram
Dimensions (incl. package) 215 x 152 x 73 MM
Customs number 8517620000
UNSPSC (v5.03) 43222609