Price per piece

EUR  165,40

(exc. VAT)
1 +
EUR  165,40
1 min order

Spend 50€ to receive FREE Standard Shipping

Other shipping options available during checkout

 
 

Downloads

Loading...

Product specifications

RJ-45

Select attributes and click search to find other products that match your specification

2x RS232
-
1x 10/100
12 - 48 VDC
| Print this page
Report an error

Product details

  • Family information

    • Serial device servers for Ethernet
    • NPort servers from Moxa allow connection of devices with a serial interface (RS232/422/485) in TCP/IP networks, for transmission of serial data over a local network or via the Internet with no restriction on the distance. Serial devices such as measuring instruments, barcode readers, label printers, and so on, can thus be centrally controlled and evaluated from any location. Thanks to the various operating modes, NPort servers can be used for virtually all serial applications:
    • Real COM Mode: In order to enable a computer to access the interfaces of the NPort server, virtual COM/TTY ports are created with the aid of driver software under Windows/Linux. In this way the existing applications can be used for serial communications.
    • Pair Connection Mode: With the aid of two Nport servers (5110/DE-211/DE-311), two serial devices can be connected directly to each other via a local Ethernet or via the Internet.
    • Ethernet Modem Mode: With this operating mode, computers with non TCP/IP-capable operating systems (e.g. MS-DOS) are also able to access Nport servers via networks/Internet. To do this, an additional Nport server is connected to the serial interface of the computer, and this is then integrated in the network at the Ethernet port. The serial connection is set up via a modem
    • Socket Modes: TCP Server/Client, UDP Server/Client
    Series description
    • 5232I: Signals are electrically isolated (2 KV) via opto-couplers (Isolation Protection)
    • Modes: Real COM, Socket
  • Article information

    Previous Article Number: 699754
    Paper catalogue 2016/17 p. 1333
    Paper catalogue 2013/14 p. 2383
  • Environmental information

    RoHS Conform
    SVHC 101-77-9 (4,4'- Diaminodiphenylmethane (MDA))
    110-71-4 (1,2-Dimethoxyethane Ethyl Glycol Dimethyl Ether (EGDME))
    1303-86-2 (Diboron trioxide)
    1317-36-8 (Lead monoxide (lead oxide))
    25550-51-0, 19438-60-9, 48122-14-1, 57110-29-9 (Hexahydromethylphthalic anhydride [1], Hexahydro-4-methylphthalic anhydride [2], Hexahydro-1-methylphthalic anhydride [3], Hexahydro-3-methylphthalic anhydride [4] [The individual isomers [2], [3] and [4] (including their cis- and trans- stereo isomeric forms) and all possible combinations of the isomers [1] are covered by this entry])
    80-05-7 4,4'-isopropylidenediphenol
    84-74-2 (Dibutyl phthalate (DBP))
    SVHC Review Date 07.07.2017
  • Additional information

    Country of origin Taiwan (TW)
    Manufacturer Moxa
    Gross weight (incl. package) 314.0 Gram
    Dimensions (incl. package) 215 x 155 x 70 MM
    Customs number 8517620000
    UNSPSC (v5.03) 43172005
Returns you can rely on

Returns you can rely on

Our easy 4 step repairs & returns process will help move your business forward

E-invoicing

E-invoicing

Reduce paperwork and access all invoices in one place using My Account.

Expert technical support on hand

Expert technical support on hand

Our expert team have over 25 years experience solving problems and providing expert advice

 

Please rotate your device