1 min order
Service Case Electrical Installation, Suitable for:PMS SKS ELEKTROINSTALLATION
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Product Information
Family Information
- Service Case Electrical Installation, for all tasks of industrial installation, services, utilities management, training and more
- KLEPS 2 BU: Miniature clamp-type test probes with spring-loaded 2 mm connection socket
- PRUEF 2600: Safety-test probe, shatter-proof insulated sleeve with slender stainless steel tip
- PRUEF 2700: Safety-test probe with dual function peak for piercing
- KLEPS 2800: Safety-clamp-type test probe with wide open gripping claws
- MZS 2: Moulded plug adapter from 2 mm plug on 4 mm connection socket
- MZS 4: Moulded plug adapter from 4 mm connector on 2 mm connection socket
- AK 2 B 2540 I: Wide-opening, contact protected crocodile clip, for bolt diameter up to 30 mm, with connection socket for 4 mm plug
- MLS WS 25/2.5: Safety-measuring lead, Ø 4 mm safety plugs at both ends with onward connection capability (length: 25 cm)
- MLS WS 200/2.5: Safety-measuring lead, Ø 4 mm safety plugs at both ends with onward connection capability (length: 200 cm)
- MVL 2/50: Moulded test lead with stackable 2 mm plugs on both sides (length: 50 cm)
Legislation and compliance
RoHS
Conforms
REACH Regulation
SVHC 7439-92-1 (Lead)
Article Information
Previous Article Number
Paper catalogue
2016/17 p. 1822
Additional information
Country of origin Germany (DE)
Manufacturer SKS Hirschmann Test & Measurement
Gross weight (incl. package) 904
Dimensions (incl. package) 223 x 200 x 53 MM
Customs number 4202125000
UNSPSC (v5.03) 39121402
EAN 4250260222704