Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Service Unit, 16bar, G1/2", 1.2MPaFRC-1/2-D-MIDI

FRC-1/2-D-MIDI - Service Unit, 16bar, G1/2", 1.2MPa, Festo

Distrelec Article Number: 301-68-752
Manufacturer Part Number: FRC-1/2-D-MIDI
Service Unit, 16bar, G1/2", 1.2MPa

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
G1/2" 
Manual 
40 um
Yes 
1 bar

Select attributes and click search to find other products that match your specification

Downloads
Product Information

Legislation and compliance

REACH Regulation
SCIP SSNbab54a51-7e01-4ccb-8aed-e90aae6f0ecd

Additional information

Country of origin Hungary (HU)
Manufacturer Festo
Gross weight (incl. package) 1864 Gram
Dimensions (incl. package) 310 x 150 x 60 MM
Customs number 8481100590
UNSPSC (v5.03) 27131603
EAN 4052568004484