Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Service Unit, 16bar, G1/4", 1.2MPaFRC-1/4-D-MINI

FRC-1/4-D-MINI - Service Unit, 16bar, G1/4", 1.2MPa, Festo

Distrelec Article Number: 301-68-754
Manufacturer Part Number: FRC-1/4-D-MINI
Service Unit, 16bar, G1/4", 1.2MPa

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
G1/4" 
Manual 
40 um
Yes 
1 bar

Select attributes and click search to find other products that match your specification

Downloads
Product Information

Legislation and compliance

REACH Regulation
SCIP SSNe1bc1ae0-f63e-482a-92ad-218c4960f459

Additional information

Country of origin Hungary (HU)
Manufacturer Festo
Gross weight (incl. package) 810 Gram
Dimensions (incl. package) 255 x 115 x 47 MM
Customs number 8481100590
UNSPSC (v5.03) 27131603
EAN 4052568011840