Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Service Unit Combination, 1.2MPa, 40um, G1/2"MSB6-1/2-FRC5:J1M1

MSB6-1/2-FRC5:J1M1 - Service Unit Combination, 1.2MPa, 40um, G1/2", Festo

Distrelec Article Number: 301-69-028
Manufacturer Part Number: MSB6-1/2-FRC5:J1M1
Service Unit Combination, 1.2MPa, 40um, G1/2"

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
G1/2" 
Manual 
40 um
Yes 
50 kPa

Select attributes and click search to find other products that match your specification

Downloads
Product Information

Legislation and compliance

REACH RegulationNo SVHC

Additional information

Country of origin Hungary (HU)
Manufacturer Festo
Gross weight (incl. package) 1614 Gram
Dimensions (incl. package) 330 x 120 x 130 MM
Customs number 8481100590
UNSPSC (v5.03) 27131603
EAN 4052568164812