Business
Private
EURExc. Vat
Signal Conditioner for LWH/TLH Series Potentiometer 0 ... 10 VMUW-200-1

MUW-200-1 - Signal Conditioner for LWH/TLH Series Potentiometer 0 ... 10 V

176-89-680
MUW-200-1
2885007
Manufacturer:Novotechnik

Signal Conditioner for LWH/TLH Series Potentiometer 0 ... 10 V

Image is for illustrative purposes only. Please refer to product description.

MUW-200-1 - Signal Conditioner for LWH/TLH Series Potentiometer 0 ... 10 V

176-89-680
MUW-200-1
2885007
Manufacturer:Novotechnik

Product specifications
0 ... 10 V 
18 V
30 V
0.01 %
700 Ohm

Select attributes and click search to find other products that match your specification

Product Information

Family Information

  • Adaptation module for signal conversion of potentiometric displacement sensors
  • Standardized output signals
  • Excellent linearity and very low temperature drift
  • Sensor compatible signal processing through apparatus plug design
  • Alternative adjustability of null point and amplification
  • Reverse polarity protected built-in
  • Recommended cable: 3- or 4- core twisted with protective plaiting, ø 4...10 mm
  • Rotation of the connecting cable in steps of 90°

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin Germany (DE)
Manufacturer Novotechnik
Gross weight (incl. package) 88 Gram
Dimensions (incl. package) 72 x 68 x 68 MM
Customs number 9032890090
UNSPSC (v5.03) 41113637