Business
Private
EURExc. Vat
Signal Conditioner for Potentiometer 0 ... 2 V / 0 ... 5 V / 0 ... 10 V / 0 ... 20 mA / 4 ... 20 mAMUP-410-11

MUP-410-11 - Signal Conditioner for Potentiometer 0 ... 2 V / 0 ... 5 V / 0 ... 10 V / 0 ... 20 mA / 4 ... 20 mA

304-06-213
MUP-410-11
Manufacturer:Novotechnik

Signal Conditioner for Potentiometer 0 ... 2 V / 0 ... 5 V / 0 ... 10 V / 0 ... 20 mA / 4 ... 20 mA

Image is for illustrative purposes only. Please refer to product description.

MUP-410-11 - Signal Conditioner for Potentiometer 0 ... 2 V / 0 ... 5 V / 0 ... 10 V / 0 ... 20 mA / 4 ... 20 mA

304-06-213
MUP-410-11
Manufacturer:Novotechnik

Product specifications
0 ... 10 V 
0 ... 2 V 
0 ... 20 mA 
0 ... 5 V 
4 ... 20 mA 
10 V
30 V
500 Ohm
Yes 

Select attributes and click search to find other products that match your specification

Product Information

Family Information

  • Computer controlled interface module for position sensors
  • Simple teach-in function to adapt to the travel of the connected potentiometer
  • Over/underflow signalling of learned range
  • High measuring rate - up to 7.2 kHz
  • 24 bit Sigma-Delta-AC converter
  • Available with electrical isolation (DC/DC transformer) as an option
  • Outstanding linearity
  • Extremely low temperature drift - 15 ppm/K
  • Designed for standard DIN EN 50022 mounting rail fixture

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin Czech Republic (CZ)
Manufacturer Novotechnik
Gross weight (incl. package) 119 Gram
Dimensions (incl. package) 120 x 100 x 30 MM
Customs number 8504312190
UNSPSC (v5.03) 41113637