Business
Private
EURExc. Vat
Signal Conditioner for Potentiometer 4 ... 20 mA IP66MUK-350-4

MUK-350-4 - Signal Conditioner for Potentiometer 4 ... 20 mA IP66

176-89-677
MUK-350-4
054173
Manufacturer:Novotechnik

Signal Conditioner for Potentiometer 4 ... 20 mA IP66

Image is for illustrative purposes only. Please refer to product description.

MUK-350-4 - Signal Conditioner for Potentiometer 4 ... 20 mA IP66

176-89-677
MUK-350-4
054173
Manufacturer:Novotechnik

Product specifications
4 ... 20 mA 
18 VDC
30 VDC
0.01 %
700 Ohm

Select attributes and click search to find other products that match your specification

Product Information

Family Information

  • Adaptation module for signal conversion of potentiometric displacement and angle sensors
  • Standardized output signals
  • Excellent linearity and very low temperature drift
  • Adjustability of null point and amplification
  • Reverse polarity protected built-in
  • Aluminium diecasting casing, suitable for use in outer areas
  • UNI screw sealing PG 7

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin Germany (DE)
Manufacturer Novotechnik
Gross weight (incl. package) 210 Gram
Dimensions (incl. package) 145 x 70 x 55 MM
Customs number 9032890090
UNSPSC (v5.03) 41113637