Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Signal Relay DS, 1CO, DC, 12V, 3A, 360OhmDS1E-M-DC12V
DS1E-M-DC12V - Signal Relay DS, 1CO, DC, 12V, 3A, 360Ohm, Panasonic
137-10-960
DS1E-M-DC12V

Signal Relay DS, 1CO, DC, 12V, 3A, 360Ohm

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
360 Ohm
DC 
12 V
1CO 
PCB Pins 

Select attributes and click search to find other products that match your specification

Downloads
Product Information

Family Information

  • Double line gold contacts
  • High sensitive or sensitive coils

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin Japan (JP)
Manufacturer Panasonic
Gross weight (incl. package) 3 Gram
Dimensions (incl. package) 15 x 10 x 14 MM
Customs number 8536490099
UNSPSC (v5.03) 39121535