Business
Private
EURExc. Vat

Important changes for registrations and purchases

It is no longer possible to register as a new user on the Distrelec website. From 20/08 it will no longer be possible to use guest checkout. From 30/09/2025 you will also no longer be able to purchase on the Distrelec Germany website. In the meantime you can continue to order from Distrelec as before. You can also find the Distrelec Germany range on the RS Germany website.
Find out more

TX2-L2-12V - Signal Relay TX, 2CO, DC, 12V, 2A, 720Ohm

137-10-943
TX2-L2-12V
Manufacturer:Panasonic

Signal Relay TX, 2CO, DC, 12V, 2A, 720Ohm

Image is for illustrative purposes only. Please refer to product description.

TX2-L2-12V - Signal Relay TX, 2CO, DC, 12V, 2A, 720Ohm

137-10-943
TX2-L2-12V
Manufacturer:Panasonic

Product specifications
2 A
220 V
PCB Pins 
TX 
Bistable 

Select attributes and click search to find other products that match your specification

Downloads
Product Information

Family Information

  • Polarized sensitive and highly sensitive coils
  • Version L2 bistable with two coils
  • High surge capacity of 2.5 kV, fulfills the Bellcore standard

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin Japan (JP)
Manufacturer Panasonic
Gross weight (incl. package) 2.2 Gram
Dimensions (incl. package) 15 x 11 x 7 MM
Customs number 8536490099
UNSPSC (v5.03) 39121535