Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Signal Relay IM, DC, 3V, 2A, 90Ohm5-1462037-3
5-1462037-3 - Signal Relay IM, DC, 3V, 2A, 90Ohm, TE Connectivity - Axicom
301-19-722
5-1462037-3
IM41TS

No longer available. View product category

Signal Relay IM, DC, 3V, 2A, 90Ohm

Image is for illustrative purposes only. Please refer to product description.

3 min order
Product specifications
90 Ohm
DC 
3 V
Radial Leads 
6 mm

Select attributes and click search to find other products that match your specification

Downloads
Product Information

Family Information

  • Extremely compact dimensions (slim line and low profile)
  • Bifurcated contacts
  • Highly sensitive coils, polarized
  • For telecom applications
  • High voltage stability 2500 V (Bellcore)

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin Portugal (PT)
Gross weight (incl. package) 2 Gram
Dimensions (incl. package) 10 x 6 x 6 MM
Customs number 8536490099
UNSPSC (v5.03) 39121535