Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Siren Element 80mA 24VAC/VDC KombiSIGN 71 IP6564582075
64582075 - Siren Element 80mA 24VAC/VDC KombiSIGN 71 IP65, Werma
137-66-160
64582075

No longer available. View alternative products

Siren Element 80mA 24VAC/VDC KombiSIGN 71 IP65

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
8 Tone 
Multi Siren 
24 VAC/DC
80 mA
AC 
DC 
100 dB

Select attributes and click search to find other products that match your specification

Downloads
Product Information

Family Information

  • Sound pressure from 85...105 dB
  • Choice of up to 8 selectable tones
  • Versions available with manually adjustable volume
  • Versions available with self-regulating volume
  • Pre-assembled sealing cover
  • Acoustic module: Play of up to 15 customized audio files in mp3 format, easy to program via USB interface

Legislation and compliance

REACH Regulation
SVHC Products by this manufacturer may contain Lead (CAS No: 7439-92-1)

Additional information

Country of origin Germany (DE)
Manufacturer Werma
Gross weight (incl. package) 97 Gram
Dimensions (incl. package) 75 x 70 x 70 MM
Customs number 8531807000
UNSPSC (v5.03) 39101601
EAN 4049787018101