Skip to Header Skip to Main Content Skip to Footer
In our world of multi-connectivity, we often find ourselves in need of connecting multiple USB devices to our computers but are limited by the number of USB ports it has. This is solved by the use of a USB hub, an easy and convenient way to turn one USB port into many. There are many different shapes and sizes of USB hubs. Our collection features an extensive range to suit all needs from world-leading brands such as Startech, Roline, and Belkin.
Manufacturer
Product Status
Height Min 8 mm 8.4 mm 10 mm 11 mm 13 mm 14 mm 15 mm 16 mm 16.5 mm 17 mm 18 mm 19 mm 20 mm 21 mm 22 mm 23 mm 24 mm 25 mm 26 mm 27 mm 28 mm 30 mm 35 mm 56 mm 60 mm 113 mm 145 mm 160 mm 185 mm 195 mm 341 mm Max 8 mm 8.4 mm 10 mm 11 mm 13 mm 14 mm 15 mm 16 mm 16.5 mm 17 mm 18 mm 19 mm 20 mm 21 mm 22 mm 23 mm 24 mm 25 mm 26 mm 27 mm 28 mm 30 mm 35 mm 56 mm 60 mm 113 mm 145 mm 160 mm 185 mm 195 mm 341 mm
Width Min 35 mm 40 mm 45 mm 46 mm 52 mm 53 mm 55 mm 56 mm 59 mm 60 mm 64 mm 65 mm 67 mm 70 mm 71 mm 72 mm 74 mm 75 mm 79 mm 80 mm 81 mm 82 mm 83 mm 84 mm 85 mm 85.6 mm 86 mm 87 mm 88 mm 90 mm 91 mm 92 mm 94 mm 95 mm 96 mm 99 mm 100 mm 101 mm 103 mm 105 mm 110 mm 112 mm 114 mm 115 mm 117 mm 120 mm 121 mm 122 mm 125 mm 126 mm 128 mm 130 mm 133 mm 135 mm 142 mm 144 mm 145 mm 148 mm 149 mm 160 mm 165 mm 168 mm 172 mm 183 mm 194 mm 200 mm 201 mm 252 mm 325 mm 355 mm 400 mm Max 35 mm 40 mm 45 mm 46 mm 52 mm 53 mm 55 mm 56 mm 59 mm 60 mm 64 mm 65 mm 67 mm 70 mm 71 mm 72 mm 74 mm 75 mm 79 mm 80 mm 81 mm 82 mm 83 mm 84 mm 85 mm 85.6 mm 86 mm 87 mm 88 mm 90 mm 91 mm 92 mm 94 mm 95 mm 96 mm 99 mm 100 mm 101 mm 103 mm 105 mm 110 mm 112 mm 114 mm 115 mm 117 mm 120 mm 121 mm 122 mm 125 mm 126 mm 128 mm 130 mm 133 mm 135 mm 142 mm 144 mm 145 mm 148 mm 149 mm 160 mm 165 mm 168 mm 172 mm 183 mm 194 mm 200 mm 201 mm 252 mm 325 mm 355 mm 400 mm
Depth Min 16 mm 23 mm 23.5 mm 24 mm 25 mm 26 mm 27 mm 29 mm 30 mm 31 mm 33 mm 34 mm 35 mm 36 mm 37 mm 38 mm 39 mm 40 mm 40.5 mm 41 mm 42 mm 43 mm 44 mm 45 mm 46 mm 50 mm 51 mm 52 mm 53 mm 54 mm 55 mm 56 mm 57 mm 58 mm 59 mm 60 mm 63 mm 64 mm 65 mm 66 mm 68 mm 70 mm 71 mm 74 mm 80 mm 185 mm 260 mm 280 mm 320 mm Max 16 mm 23 mm 23.5 mm 24 mm 25 mm 26 mm 27 mm 29 mm 30 mm 31 mm 33 mm 34 mm 35 mm 36 mm 37 mm 38 mm 39 mm 40 mm 40.5 mm 41 mm 42 mm 43 mm 44 mm 45 mm 46 mm 50 mm 51 mm 52 mm 53 mm 54 mm 55 mm 56 mm 57 mm 58 mm 59 mm 60 mm 63 mm 64 mm 65 mm 66 mm 68 mm 70 mm 71 mm 74 mm 80 mm 185 mm 260 mm 280 mm 320 mm
RJ45 Ports
USB Ports Min 1 2 3 4 5 6 7 9 10 14 Max 1 2 3 4 5 6 7 9 10 14
Output Ports
Power Plug
Power Source
Speed Max. (Data) Min 480 Mbps 5 Gbps 10 Gbps 40 Gbps Max 480 Mbps 5 Gbps 10 Gbps 40 Gbps
USB Standard Min 2.0 3.0 3.1 4.0 Max 2.0 3.0 3.1 4.0