1 min order
Smart Tweezers, Handheld, 9.9MOhm, 999mH, 4999uF, 10kHzRND 550-00019
No longer available. View alternative products
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Datasheets
Product Information
Family Information
- Resistance, capacitance and inductance can be measured with automatic selection of the test parameters and range
- Built-in direct LCR probe
- Convenient one-hand operation
- Ideal for Surface Mount Devices
- Automated component identification
- Automated test range selection
- Manual C, R, L and ESR modes
- Manual test frequency overrides
- Test signal level 0.5 Vrms
- Portable and ergonomic design
- High visibility OLED display
- Built-in Li-Ion battery
Legislation and compliance
How are batteries disposed of?
Please dispose of batteries responsibly.
Numerous recycling schemes are available.
Further information on battery recycling. RoHS
Under Review. Learn more
REACH Regulation No SVHC
Article Information
- Test Frequency: 100 Hz; 1 kHz; 10 kHz
- Test Signal Level: 0.45 +/-5% Vrms SW
- Rechargeable Li-Po battery
- Auto power-off
- Resistors Accuracy: 0.5%
- Capacitators Accuracy: 1%
- Inductors Accuracy: 1%
Previous Article Number
Additional information
Country of origin Canada (CA)
Manufacturer RND
Gross weight (incl. package) 121 Gram
Dimensions (incl. package) 210 x 70 x 35 MM
Customs number 9030337000
UNSPSC (v5.03) 41113630