EUR 
 

Important changes for registrations and purchases

It is no longer possible to register as a new user on the Distrelec website. From 20/08 it will no longer be possible to use guest checkout. From 30/09/2025 you will also no longer be able to purchase on the Distrelec Germany website. In the meantime you can continue to order from Distrelec as before. You can also find the Distrelec Germany range on the RS Germany website.
Find out more

EEE1CA470SP - SMD Electrolytic Capacitor, S, 47uF, 16V, 20%

  301-07-989
  EEE1CA470SP
 :Panasonic

SMD Electrolytic Capacitor, S, 47uF, 16V, 20%

 

EEE1CA470SP - SMD Electrolytic Capacitor, S, 47uF, 16V, 20%

  301-07-989
  EEE1CA470SP
 :Panasonic

 
47 uF
16 V
20 %
Polar 
2000 h

 

 

 

 
 
 
 
 

 

  Malaysia (MY)
  0.5 Gram
  17 x 12 x 6 MM
  8532220000
  32121501