Business
Private
EURExc. Vat

Important changes for registrations and purchases

It is no longer possible to register as a new user on the Distrelec website. From 20/08 it will no longer be possible to use guest checkout. From 30/09/2025 you will also no longer be able to purchase on the Distrelec Germany website. In the meantime you can continue to order from Distrelec as before. You can also find the Distrelec Germany range on the RS Germany website.
Find out more

SMD Electrolytic Capacitor, FK, 22uF, 16V, 20%EEEFK1C220UR

EEEFK1C220UR - SMD Electrolytic Capacitor, FK, 22uF, 16V, 20%

304-42-841
EEEFK1C220UR
5370449
Manufacturer:Panasonic

New to us
SMD Electrolytic Capacitor, FK, 22uF, 16V, 20%

Image is for illustrative purposes only. Please refer to product description.

EEEFK1C220UR - SMD Electrolytic Capacitor, FK, 22uF, 16V, 20%

304-42-841
EEEFK1C220UR
5370449
Manufacturer:Panasonic

Product specifications
22 uF
16 V
20 %
Polar 
2000 h

Select attributes and click search to find other products that match your specification

Product Information

Family Information

  • Aluminium electrolytic capacitor, SMD
  • Series FK, type V
  • Endurance: 2 000 or 5000 h @ 105 °C
  • Low Impedance
  • Miniaturized

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin Malaysia (MY)
Manufacturer Panasonic
Gross weight (incl. package) 3 Gram
Dimensions (incl. package) 102 x 51 x 7 MM
Customs number 8532220000
UNSPSC (v5.03) 32121501