Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
SMD Resistor 330mW, 180kOhm, 0.05%, 1206PEP1206Y1803WNTA

PEP1206Y1803WNTA - SMD Resistor 330mW, 180kOhm, 0.05%, 1206, Vishay

Distrelec Article Number: 303-72-767
Manufacturer Part Number: PEP1206Y1803WNTA
New
SMD Resistor 330mW, 180kOhm, 0.05%, 1206

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
Thin Film 
180 kOhm
0.05 %
-55 °C
155 °C

Select attributes and click search to find other products that match your specification

Product Information

Legislation and compliance

REACH RegulationNo SVHC

Additional information

Country of origin France (FR)
Manufacturer Vishay
Gross weight (incl. package) 0.01 Gram
Dimensions (incl. package) 8 x 6 x 2 MM
Customs number 8533210000
UNSPSC (v5.03) 32121609