Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
SMD Resistor 400mW, 51Ohm, 1%, 0204CSRV0204FTDG0510

CSRV0204FTDG0510 - SMD Resistor 400mW, 51Ohm, 1%, 0204, Viking

Distrelec Article Number: 303-26-881
Manufacturer Part Number: CSRV0204FTDG0510
New
SMD Resistor 400mW, 51Ohm, 1%, 0204

Image is for illustrative purposes only. Please refer to product description.

100 min order
Product specifications
Metal Film 
51 Ohm
1 %
-55 °C
155 °C

Select attributes and click search to find other products that match your specification

Product Information

Legislation and compliance

REACH RegulationNo SVHC

Additional information

Country of origin Taiwan (TW)
Manufacturer Viking
Gross weight (incl. package) 0.01 Gram
Dimensions (incl. package) 8 x 5 x 2 MM
Customs number 8533210000
UNSPSC (v5.03) 32121609