Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
SMD Resistor 750mW, 2.2Ohm, 1%, 1206CHP1206QFW-2R20ELF

CHP1206QFW-2R20ELF - SMD Resistor 750mW, 2.2Ohm, 1%, 1206, Bourns

Distrelec Article Number: 303-88-853
Manufacturer Part Number: CHP1206QFW-2R20ELF
New
SMD Resistor 750mW, 2.2Ohm, 1%, 1206

Image is for illustrative purposes only. Please refer to product description.

25 min order
Product specifications
Thick Film 
2.2 Ohm
1 %
-55 °C
155 °C

Select attributes and click search to find other products that match your specification

Product Information

Legislation and compliance

RoHS
Not compliant Learn more
REACH RegulationNo SVHC

Additional information

Country of origin Taiwan (TW)
Manufacturer Bourns
Gross weight (incl. package) 0.01 Gram
Dimensions (incl. package) 8 x 5 x 2 MM
Customs number 8533210000
UNSPSC (v5.03) 32121609