Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Thick Film SMD Resistor 0603 1% 4.7kOhm 100mWRND 1550603SAF4701T5E
RND 1550603SAF4701T5E - Thick Film SMD Resistor 0603 1% 4.7kOhm 100mW, RND
300-56-608
RND 1550603SAF4701T5E

Thick Film SMD Resistor 0603 1% 4.7kOhm 100mW

Image is for illustrative purposes only. Please refer to product description.

500 min order
Product specifications
Thick Film 
4.7 kOhm
1 %
-55 °C
155 °C

Select attributes and click search to find other products that match your specification

Downloads
Product Information

Family Information

  • Small size and lightweight
  • Suitable for both flow and re-flow soldering
  • Matching with placement machines

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin Thailand (TH)
Manufacturer RND
Gross weight (incl. package) 0.2 Gram
Dimensions (incl. package) 8 x 5 x 3 MM
Customs number 8533210000
UNSPSC (v5.03) 32121609