Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
SMD Surge Arrester 90V 2.5pF 1GOhm2017-09-SMH-RPLF
2017-09-SMH-RPLF - SMD Surge Arrester 90V 2.5pF 1GOhm, Bourns
301-93-819
2017-09-SMH-RPLF

SMD Surge Arrester 90V 2.5pF 1GOhm

Image is for illustrative purposes only. Please refer to product description.

2000 min order
2000 order multiple
Product specifications
2 Electrode Gas Discharge Tube 
8 mm
105 °C
10.35 mm
-55 °C
Standards Met:UL Listed

Select attributes and click search to find other products that match your specification

Product Information

Family Information

  • Gas discharge tube (GDT) surge arrestor with FLAT™ technology
  • Volume and space-saving design
  • Improved impulse performance
  • 10 kA 8/20 us rated
  • UL Recognized

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin Costa Rica (CR)
Manufacturer Bourns
Gross weight (incl. package) 1 Gram
Dimensions (incl. package) 10 x 8 x 2 MM
Customs number 8535400090
UNSPSC (v5.03) 32121603