EUR 
 

Important changes for registrations and purchases

It is no longer possible to register as a new user on the Distrelec website. From 20/08 it will no longer be possible to use guest checkout. From 30/09/2025 you will also no longer be able to purchase on the Distrelec Germany website. In the meantime you can continue to order from Distrelec as before. You can also find the Distrelec Germany range on the RS Germany website.
Find out more

Solder Fume Extractor 615m³/h 51dB 230VZERO SMOG 6V

ZERO SMOG 6V - Solder Fume Extractor 615m³/h 51dB 230V

  110-69-842
  ZERO SMOG 6V
2857621
 :Weller Filtration

Solder Fume Extractor 615m³/h 51dB 230V

 

ZERO SMOG 6V - Solder Fume Extractor 615m³/h 51dB 230V

  110-69-842
  ZERO SMOG 6V
2857621
 :Weller Filtration

 

 

 

Inclouds Zero Smog 6V, compact filter T0058735838 and Fine dust filter M5

 

  • Mobile fume extraction unit 230 V / 50 Hz, for volume extraction with built in turbine for up to 6-8 workplaces
  • 3 stage filtering with compact main-filter and alarms functions
  • Fully integrated in Weller WX-family with alarms and start/stop functionality
  • CFC, Constant Flow Control, and automatic USB self-test

 

 
No Information
   
 

 

  Germany (DE)
  45150 
  730 x 570 x 570 MM
  8421392590
  23171507
  4003019428762