Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Solder Wire, 0.5mm, Sn99.3/Cu0.7, 500gWSW SC M1 0,5 MM
WSW SC M1 0,5 MM - Solder Wire, 0.5mm, Sn99.3/Cu0.7, 500g, Weller
110-63-380
WSW SC M1 0,5 MM
T0051387699

Solder Wire, 0.5mm, Sn99.3/Cu0.7, 500g

Image is for illustrative purposes only. Please refer to product description.

1 min order

GHS Image
Product specifications
Sn99.3/Cu0.7 
0.5 mm
500 g
Rosin 
231 °C

Select attributes and click search to find other products that match your specification

Product Information

Legislation and compliance

REACH Regulation No SVHC
GHS Image
Signal Word Warning
Hazard Statements
  • H317:
    May cause an allergic skin reaction
Supplemental Hazard Information
  • EUH208:
    Contains <name of sensitising substance>. May produce an allergic reaction.

Additional information

Country of origin Germany (DE)
Manufacturer Weller
Gross weight (incl. package) 535.7 Gram
Dimensions (incl. package) 66 x 66 x 65 MM
Customs number 8311300000
UNSPSC (v5.03) 23171507
EAN 4003019430697