Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Soldering cartridge Bent, Conical 0.4mmPTC-7CN1404A
PTC-7CN1404A - Soldering cartridge Bent, Conical 0.4mm, Metcal
301-23-266
PTC-7CN1404A

No longer available. View product category

Soldering cartridge Bent, Conical 0.4mm

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
30 °
Bent, Conical 
0.4 mm
14.3 mm
MX-500
MX-5000
MX-5200
CV-500 and CV-5200 Soldering and Rework System
MX-PTZ and CV-H4-PTZ Tweezer Hand Pieces
 

Select attributes and click search to find other products that match your specification

Product Information

Family Information

Metcal soldering tips are uniquely built to sense the specific thermal demand directly at the solder pad and to deliver the precise quantity of energy without any adjustment and calibration. Fixed temperature soldering tips and cartridges offer a safe solution, a complete process control and last longer. 

  • The range includes a wide selection of tip geometries for all your soldering
  • The heat-resistant pad supplied with the unit allows you to easily insert and remove the tip.

Legislation and compliance

RoHS
Under Review. Learn more
REACH Regulation No SVHC

Additional information

Country of origin United States (US)
Manufacturer Metcal
Gross weight (incl. package) 18 Gram
Dimensions (incl. package) 145 x 65 x 10 MM
Customs number 8515908090
UNSPSC (v5.03) 23171509