Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Soldering cartridge HCV Chisel 8mm 2.5mmHCV-9CH0025S
HCV-9CH0025S - Soldering cartridge HCV Chisel 8mm 2.5mm, Metcal
301-23-258
HCV-9CH0025S

No longer available. View product category

Soldering cartridge HCV Chisel 8mm 2.5mm

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
Chisel 
2.5 mm
8 mm
MX-500 ,MX-5000, MX5200 systems 
MX-H6-HTD hand piece 
496 °C

Select attributes and click search to find other products that match your specification

Product Information

Family Information

Metcal soldering tips are uniquely built to sense the specific thermal demand directly at the solder pad and to deliver the precise quantity of energy without any adjustment and calibration. Fixed temperature soldering tips and cartridges offer a safe solution, a complete process control and last longer. 

  • The range includes a wide selection of tip geometries for all your soldering
  • The heat-resistant pad supplied with the unit allows you to easily insert and remove the tip.

Legislation and compliance

RoHS
Under Review. Learn more
REACH Regulation No SVHC

Additional information

Country of origin United States (US)
Manufacturer Metcal
Gross weight (incl. package) 15.7 Gram
Dimensions (incl. package) 180 x 25 x 16 MM
Customs number 8515908090
UNSPSC (v5.03) 23171509