Business
Private
EURExc. Vat
Cart

Important changes for registrations and purchases

It is no longer possible to register as a new user on the Distrelec website. From 20/08 it will no longer be possible to use guest checkout. From 30/09/2025 you will also no longer be able to purchase on the Distrelec Germany website. In the meantime you can continue to order from Distrelec as before. You can also find the Distrelec Germany range on the RS Germany website.
Find out more

0ICT103A - Soldering Control Station, i-Con Trace, 150W, 220V, 240V

Distrelec Article Number: 303-72-160
Manufacturer Part Number: 0ICT103A
Manufacturer:Ersa

No longer available. View product category

Soldering Control Station, i-Con Trace, 150W, 220V, 240V

Image is for illustrative purposes only. Please refer to product description.

0ICT103A - Soldering Control Station, i-Con Trace, 150W, 220V, 240V

Distrelec Article Number: 303-72-160
Manufacturer Part Number: 0ICT103A
Manufacturer:Ersa

No longer available

Price per piece

EUR 309,40

  (Incl. VAT)

EUR 260,00

  (Exc. Vat)

1 +3 +5 +
EUR   260,00
EUR   248,30
EUR   237,80
1 min order
Product specifications
156 mm
175 mm
150 W
102 mm
220 V

Select attributes and click search to find other products that match your specification

Product Information

Family Information

  • The Ersa IoT soldering station i-CON TRACE is primarily intended for use in a digitally networked environment
  • Complete traceability and documentation of the manual soldering process
  • Commpatible OS: iOS10.0, Android 8.0, Windows 10, Windows Server 2016

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin Germany (DE)
Manufacturer Ersa
Gross weight (incl. package) 2336 Gram
Dimensions (incl. package) 340 x 245 x 125 MM
Customs number 8515199000
UNSPSC (v5.03) 23171509
EAN 4003008151220