Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Soldering Iron 20W 230V DE Type F Plug 450°CWM20
WM20 - Soldering Iron 20W 230V DE Type F Plug 450°C, Weller Consumer
110-27-231
WM20
T0056815199

No longer available. View product category

Soldering Iron 20W 230V DE Type F Plug 450°C

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
2 Years 
230 V
DE Type F Plug 
220 g
20 W

Select attributes and click search to find other products that match your specification

Downloads
Datasheets
Product Information

Notes

Delivery Note

Delivery content: Soldering iron WM20 and tip MTN2

Family Information

  • Specifically designed for the electronic hobbyist
  • Lightweight iron with an ergonomically designed handle

Legislation and compliance

RoHS
Under Review. Learn more
REACH Regulation No SVHC

Additional information

Country of origin Mexico (MX)
Manufacturer Weller Consumer
Gross weight (incl. package) 231 Gram
Dimensions (incl. package) 240 x 65 x 45 MM
Customs number 8515110000
UNSPSC (v5.03) 23171507
EAN 5012535052084