Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Soldering Iron 20W 230V 5min DE Type F Plug 430°C930 CD, DE
930 CD, DE - Soldering Iron 20W 230V 5min DE Type F Plug 430°C, Ersa
182-98-304
930 CD, DE

No longer available. View alternative products

Offer
Soldering Iron 20W 230V 5min DE Type F Plug 430°C

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
1 Year 
230 V
5 min
DE Type F Plug 
60 g
Description:Soldering iron

Select attributes and click search to find other products that match your specification

Product Information

Family Information

  • With Ersadur long-lasting soldering tip
  • With rubber washer

Legislation and compliance

RoHS
Under Review. Learn more
REACH Regulation No SVHC

Additional information

Country of origin Germany (DE)
Manufacturer Ersa
Gross weight (incl. package) 289 Gram
Dimensions (incl. package) 302 x 74 x 47 MM
Customs number 8515110000
UNSPSC (v5.03) 23171507
EAN 7033290069016