Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Soldering Iron 80W 230V 482°CSP80NEU
SP80NEU - Soldering Iron 80W 230V 482°C, Weller Consumer
110-41-744
SP80NEU
SP80NEU

No longer available. View alternative products

Soldering Iron 80W 230V 482°C

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
2 Years 
230 V
330 g
80 W
482 °C

Select attributes and click search to find other products that match your specification

Product Information

Family Information

  • High performance soldering iron with LED lamps, delivers light to the application while working
  • A triangular front housing captures the LEDs
  • Once the tip position is determined, the hand naturally gravitates to the triangular area providing a more stable and effective way to control the tip position
  • A round, soft grip, non-slip handle design helps relax the hand during extended use
  • The round handle easily provides a mechanism to roll and position the tip for application needs
  • The soldering irons come with a stainless steel heater, impact resistant housing, and heat resistant LEDs
  • Cord length: 1,6 meters
  • Available as single soldering iron and kit (25 and 40W)

Legislation and compliance

RoHS
Under Review. Learn more
REACH Regulation No SVHC

Additional information

Country of origin Germany (DE)
Manufacturer Weller Consumer
Gross weight (incl. package) 342 Gram
Dimensions (incl. package) 350 x 112 x 90 MM
Customs number 8515110000
UNSPSC (v5.03) 23171507
EAN 4003019116546