Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Soldering Iron in Equipment Case, 9s, 35W, 350°CB 50 SET, CASE
B 50 SET, CASE - Soldering Iron in Equipment Case, 9s, 35W, 350°C, Engel
182-48-605
B 50 SET, CASE

Soldering Iron in Equipment Case, 9s, 35W, 350°C

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
35 W
350 °C
9 s
2 Years 
Weight:1.1 kg
Soldering Tip Series:B50

Select attributes and click search to find other products that match your specification

Product Information

Notes

Delivery Note

Delivery: Engel soldering iron B50A, long-life soldering tip B 50 D, tin roll approx. 4 g, soldering tip cover, 2 lamps, cleansing sponge, charger, screwdriver

Family Information

  • One charge is sufficient for '350 soldering joints, recharge time approx. 8 hours, with charge control indicator, overload is not possible
  • Illumination of the soldering joint alternatively by ' or 2 included lamps
  • Ready for soldering in 9 sec.; soldering tip temperature ca. '350 °C

Legislation and compliance

How are batteries disposed of?
Please dispose of batteries responsibly.
Numerous recycling schemes are available.
Further information on battery recycling.
RoHS
No Information
REACH Regulation No SVHC

Additional information

Country of origin Germany (DE)
Manufacturer Engel
Gross weight (incl. package) 1021 Gram
Dimensions (incl. package) 280 x 235 x 88 MM
Customs number 8515110000
UNSPSC (v5.03) 23171507
EAN 4006913511103