Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Soldering Rework Cartridge SxP Conical, Long Reach 14.9mm 0.4mmSFP-CNL04
SFP-CNL04 - Soldering Rework Cartridge SxP Conical, Long Reach 14.9mm 0.4mm, Metcal
182-01-416
SFP-CNL04

Soldering Rework Cartridge SxP Conical, Long Reach 14.9mm 0.4mm

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
Conical, Long Reach 
0.4 mm
14.9 mm
MFR-1110 
MFR-1161 
MFR-1351 
MFR-2211 
MFR-2241 Systems 
MFR-H1-SC/-SC2 Hand Piece 
421 °C

Select attributes and click search to find other products that match your specification

Product Information

Family Information

  • All OKi soldering tips are optimised for transmitting a high level of heating power and provide a constant temperature
  • They provide the necessary power in accordance with heat requirements
  • Usable for leaded and lead-free solder
  • The Metcal “SmartHeat®-Technology“ will adjust delivered power during soldering to suit the application
  • Material: FR4/Fiber Glass
  • Temperature Series: F = FR4/Fiber Glass, for most standard applications

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin United States (US)
Manufacturer Metcal
Gross weight (incl. package) 12 Gram
Dimensions (incl. package) 180 x 30 x 11 MM
Customs number 8515908090
UNSPSC (v5.03) 23171509