Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Soldering Station + Soldering Tip, 70W, 450°C, 230VWE 1010 + 4ETKL-1
WE 1010 + 4ETKL-1 - Soldering Station + Soldering Tip, 70W, 450°C, 230V, Weller
301-56-534
WE 1010 + 4ETKL-1
T0053298699

Bundle
Soldering Station + Soldering Tip, 70W, 450°C, 230V

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
230 V
2 Years 
DE/FR Type F/E (CEE 7/7) Plug 
125 mm
150 mm
Series:WE 1

Select attributes and click search to find other products that match your specification

Downloads
Product Information

Notes

Order Note

10% discount if bought together

Family Information

This station is developed especially for education and prosumer as well as entry level professional. It has many of the software features as our professional stations, plus is easy and economical to use. 

  • Low total cost of ownership
  • Safe handling: ESD safe heat-resistant silicon cable
  • Reinforced safety rest for secure iron storage
  • Temperature stability and temperature lock protects tips and components and allows reliably high quality, repeatable soldering results
  • Standby mode and auto setback conserves energy, protects equipment
  • Automatic set-back saves energy and preserves tip

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin Mexico (MX)
Manufacturer Weller
Gross weight (incl. package) 2658 Gram
Dimensions (incl. package) 315 x 225 x 145 MM
Customs number 8515110000
UNSPSC (v5.03) 23171509
EAN 4003019439973