Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Solenoid Coil 220VAC 21W IP671875720

1875720 - Solenoid Coil 220VAC 21W IP67, RS PRO

Distrelec Article Number: 304-04-146
Manufacturer Part Number: 1875720
New to us
Solenoid Coil 220VAC 21W IP67

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
IP67 
30 mm
42 mm
AC 
39 mm

Select attributes and click search to find other products that match your specification

Product Information

Legislation and compliance

REACH RegulationNo SVHC

Additional information

Country of origin Taiwan (TW)
Manufacturer RS PRO
Gross weight (incl. package) 146 Gram
Dimensions (incl. package) 42 x 40 x 30 MM
Customs number 8481807990
UNSPSC (v5.03) 31251510
EAN 5059044131015