Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Solenoid Coil 24 VDC / 48 VAC 6.5W1762069

1762069 - Solenoid Coil 24 VDC / 48 VAC 6.5W, RS PRO

Distrelec Article Number: 304-05-369
Manufacturer Part Number: 1762069
New to us
Solenoid Coil 24 VDC / 48 VAC 6.5W

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
29.7 mm
38 mm
AC / DC 
31 mm
24 VDC
48 VDC

Select attributes and click search to find other products that match your specification

Product Information

Legislation and compliance

REACH RegulationNo SVHC

Additional information

Country of origin Taiwan (TW)
Manufacturer RS PRO
Gross weight (incl. package) 58 Gram
Dimensions (incl. package) 160 x 120 x 38 MM
Customs number 8481807990
UNSPSC (v5.03) 31251510
EAN 5056279139328