Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Solenoid Coil 24VDC 2W1762130
1762130 - Solenoid Coil 24VDC 2W, RS PRO
304-04-062
1762130

New to us
Solenoid Coil 24VDC 2W

Image is for illustrative purposes only. Please refer to product description.

Product specifications
22 mm
60 °C
28.2 mm
DC 
-10 °C

Select attributes and click search to find other products that match your specification

Product Information

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin Taiwan (TW)
Manufacturer RS PRO
Gross weight (incl. package) 56 Gram
Dimensions (incl. package) 88 x 71 x 28 MM
Customs number 8481809990
UNSPSC (v5.03) 31251510
EAN 5056279139656