Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Solenoid Coil AC 110V IP65VACF-B-B2-16B

VACF-B-B2-16B - Solenoid Coil AC 110V IP65, Festo

Distrelec Article Number: 302-18-282
Manufacturer Part Number: VACF-B-B2-16B
Solenoid Coil AC 110V IP65

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
50 °C
34.4 mm
AC 
-20 
41.5 

Select attributes and click search to find other products that match your specification

Downloads
Product Information

Legislation and compliance

REACH RegulationNo SVHC

Additional information

Country of origin China (CN)
Manufacturer Festo
Gross weight (incl. package) 53 Gram
Dimensions (incl. package) 140 x 110 x 22 MM
Customs number 8505902999
UNSPSC (v5.03) 31251510
EAN 4052568280901