Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Solenoid Coil AC 230V IP65MSFW-230-50/60

MSFW-230-50/60 - Solenoid Coil AC 230V IP65, Festo

Distrelec Article Number: 301-69-036
Manufacturer Part Number: MSFW-230-50/60
Solenoid Coil AC 230V IP65

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
IP65 
22 mm
40 °C
30 mm
AC 

Select attributes and click search to find other products that match your specification

Downloads
Product Information

Legislation and compliance

REACH Regulation
SVHC Lead (7439-92-1)
SCIP SSN53e08277-cda8-4a71-a526-958b1e3496b0

Additional information

Country of origin Germany (DE)
Manufacturer Festo
Gross weight (incl. package) 71 Gram
Dimensions (incl. package) 161 x 140 x 22 MM
Customs number 8505902999
UNSPSC (v5.03) 31251510
EAN 4052568019051