Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Solenoid Coil DC 12V 3.4W IP65VACF-B-B2-5

VACF-B-B2-5 - Solenoid Coil DC 12V 3.4W IP65, Festo

Distrelec Article Number: 302-18-285
Manufacturer Part Number: VACF-B-B2-5
Solenoid Coil DC 12V 3.4W IP65

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
50 °C
34.4 mm
DC 
-20 °C
41.5 mm

Select attributes and click search to find other products that match your specification

Downloads
Product Information

Legislation and compliance

REACH RegulationNo SVHC

Additional information

Country of origin Germany (DE)
Manufacturer Festo
Gross weight (incl. package) 56.2 Gram
Dimensions (incl. package) 150 x 110 x 25 MM
Customs number 8505902999
UNSPSC (v5.03) 31251510
EAN 4052568280857