Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Solenoid Coil DC 48V 3.4W IP65VACF-B-B2-7
VACF-B-B2-7 - Solenoid Coil DC 48V 3.4W IP65, Festo
302-18-286
VACF-B-B2-7
8030803

Solenoid Coil DC 48V 3.4W IP65

Image is for illustrative purposes only. Please refer to product description.

Product specifications
50 °C
34.4 mm
DC 
-20 °C
41.5 mm

Select attributes and click search to find other products that match your specification

Downloads
Product Information

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin Germany (DE)
Manufacturer Festo
Gross weight (incl. package) 56 Gram
Dimensions (incl. package) 45 x 30 x 25 MM
Customs number 8505902999
UNSPSC (v5.03) 31251510
EAN 4052568280871