EURExc. Vat
 

Important changes for registrations and purchases

It is no longer possible to register as a new user on the Distrelec website. From 20/08 it will no longer be possible to use guest checkout. From 30/09/2025 you will also no longer be able to purchase on the Distrelec Germany website. In the meantime you can continue to order from Distrelec as before. You can also find the Distrelec Germany range on the RS Germany website.
Find out more

Solenoid Operated Valve 5/2 G1/4" 8bar AirCPE18-M1H-5L-1/4
EUR 146.70 (Exc. Vat)
EUR 174.573 (Incl. VAT)

CPE18-M1H-5L-1/4 - Solenoid Operated Valve 5/2 G1/4" 8bar Air

Distrelec Article Number: 301-68-419
Manufacturer Part Number: CPE18-M1H-5L-1/4
RS Stock No.: 1754572
 :Festo

Solenoid Operated Valve 5/2 G1/4" 8bar Air

Image is for illustrative purposes only. Please refer to product description.

CPE18-M1H-5L-1/4 - Solenoid Operated Valve 5/2 G1/4" 8bar Air

Distrelec Article Number: 301-68-419
Manufacturer Part Number: CPE18-M1H-5L-1/4
RS Stock No.: 1754572
 :Festo

12 In stock - delivered in 2 business day(s)

The exact delivery date will be stated in the order confirmation.

Price per piece

EUR 174.573

  (Incl. VAT)

EUR 146.70

  (Exc. Vat)

1 +
EUR   146.70
1 min order
Product specifications
5/2 
Air 
3 bar
8 bar
24 VDC

Select attributes and click search to find other products that match your specification

Downloads
Product Information

Family Information

  • Short tubing lengths requiring minimal air volume
  • Low power consumption at high flow rates
  • Convenient manual override

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin Germany (DE)
Manufacturer Festo
Gross weight (incl. package) 231 Gram
Dimensions (incl. package) 180 x 58 x 22 MM
Customs number 8481209090
UNSPSC (v5.03) 31251503
EAN 4052568133078